345-084-541-507

Heilind Number:EDA345-084-541-507
Manufacturer:EDAC
Manufacturer Number:345-084-541-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-507

Detailed Description

Enhance your electronic connections with this high-performing Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green shade. With a total of 84 positions spread across two rows, it offers ample connectivity options. The contact material, crafted from Copper Alloy, ensures efficient and reliable signal transmission. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. The .1 inch pitch and .2 inch row spacing allow for precise and secure connections, while the straight mount orientation simplifies installation. Perfect for various electronic applications, this connector is a must-have for any PCB assembly project.