345-084-541-512

Heilind Number:EDA345-084-541-512
Manufacturer:EDAC
Manufacturer Number:345-084-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-512

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board card edge connector. Featuring a sleek green housing made of UL 94V-0 thermoplastic polyester, it guarantees durability and safety in all operating environments. With two rows of copper alloy contacts, each meticulously spaced at .1 and .2 inches, this connector offers seamless signal transmission across 84 positions. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for diverse applications. Upgrade your electronic assemblies with this reliable and efficient connector.