345-084-541-558

Heilind Number:EDA345-084-541-558
Manufacturer:EDAC
Manufacturer Number:345-084-541-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-558

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows of 84 copper alloy contacts in a compact .1-inch pitch, perfect for densely populated circuit boards. The UL 94V-0 thermoplastic polyester housing ensures durability and safety, even in harsh environments with an operating temperature range of -40 to 105°C. Its straight mount orientation and .2-inch row spacing make installation a breeze. Say goodbye to connectivity issues and elevate your electronics assembly with this essential component.