345-084-541-578

Heilind Number:EDA345-084-541-578
Manufacturer:EDAC
Manufacturer Number:345-084-541-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is engineered for optimal signal transmission, with a contact material of durable copper alloy ensuring reliable conductivity. The UL 94V-0 Thermoplastic Polyester housing material guarantees both safety and longevity. With two rows and a total of 84 positions, it offers ample space for intricate circuitry. Its straight mount orientation and 0.1-inch pitch make for easy and secure installation on your PCB. Operating smoothly at temperatures ranging from -40 to 105°C, it's suitable for a wide range of environments. Upgrade your system's connectivity with this essential component.