345-084-541-588

Heilind Number:EDA345-084-541-588
Manufacturer:EDAC
Manufacturer Number:345-084-541-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-588

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for efficiency and durability, this connector features 84 positions with a pitch of .1 inches, ensuring seamless data transfer. The copper alloy contact material guarantees reliable conductivity, while the UL 94V-0 Thermoplastic Polyester housing offers superior protection. With a straight mount orientation and a compact two-row design, it's perfect for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, it's ideal for various environments. Upgrade your system with this essential connectivity solution.