345-084-541-802

Heilind Number:EDA345-084-541-802
Manufacturer:EDAC
Manufacturer Number:345-084-541-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-802

Detailed Description

Enhance your circuitry with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, its dual rows and 84 positions offer ample connectivity for efficient data transmission. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures reliability in any application. The copper alloy contacts guarantee optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for high-performance electronics. Elevate your connectivity game with this essential component.