345-084-541-803

Heilind Number:EDA345-084-541-803
Manufacturer:EDAC
Manufacturer Number:345-084-541-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-803

Detailed Description

Enhance connectivity within your electronic devices with our Board to Board PCB Connector. Designed for reliability and efficiency, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With two rows and 84 positions, it offers ample room for seamless data transmission. The straight mount orientation and .1-inch pitch ensure easy assembly onto your PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees consistent performance in various environments. Trust in this green-colored connector to streamline your circuitry and optimize functionality.