345-084-541-804

Heilind Number:EDA345-084-541-804
Manufacturer:EDAC
Manufacturer Number:345-084-541-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-804

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, this connector boasts 84 positions spread across 2 rows, offering ample room for secure and efficient data transmission. The housing material, UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation. With a contact material of Copper Alloy, you can rely on its conductivity for consistent performance. Featuring a pitch of .1 inches and row spacing of .2 inches, it allows for precise and reliable connections. Its straight mount orientation facilitates easy installation on your circuit board. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for various environments. Upgrade your electronics with this essential component for seamless board-to-board connections.