345-084-541-807

Heilind Number:EDA345-084-541-807
Manufacturer:EDAC
Manufacturer Number:345-084-541-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-807

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Featuring a robust UL 94V-0 Thermoplastic Polyester housing in a sleek green hue, this connector ensures durability and reliability in any application. With a dual-row design, it offers 84 copper alloy contacts for seamless data transmission. The .1-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation simplifies PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for various electronic setups. Upgrade your connectivity standards with this essential component.