345-084-541-812

Heilind Number:EDA345-084-541-812
Manufacturer:EDAC
Manufacturer Number:345-084-541-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-812

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in challenging environments. Its two rows of Copper Alloy contacts provide optimal conductivity, with a pitch of .1 inches and row spacing of .2 inches for precise alignment. With a total of 84 positions, this connector offers ample connectivity for your PCB projects. Its straight mount orientation and operating temperature range of -40 to 105°C make it versatile and dependable. Trust in this connector to streamline your board-to-board connections, available now in a sleek green hue.