345-084-541-858

Heilind Number:EDA345-084-541-858
Manufacturer:EDAC
Manufacturer Number:345-084-541-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-541-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-541-858

Detailed Description

Elevate your connectivity with this high-performance PCB connector, designed for seamless integration in your electronic projects. Its vibrant green color adds a touch of modernity, while its robust UL 94V-0 Thermoplastic Polyester housing ensures durability and safety. With two rows and 84 positions, it offers ample space for efficient signal transmission. The copper alloy contacts guarantee reliable conductivity, even in demanding conditions. A pitch of .1 inches and row spacing of .2 inches allow for precise placement on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your toolkit. Upgrade your projects with effortless connectivity today.