345-084-542-201

Heilind Number:EDA345-084-542-201
Manufacturer:EDAC
Manufacturer Number:345-084-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-542-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-542-201

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a striking green hue, it offers reliable performance in any setting. With two rows of copper alloy contacts and a .1-inch pitch, this connector ensures secure and efficient data transfer. Boasting 84 positions, it accommodates a wide range of connections. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade your setup with this essential connector for seamless board-to-board connectivity.