345-084-542-203

Heilind Number:EDA345-084-542-203
Manufacturer:EDAC
Manufacturer Number:345-084-542-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-542-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-542-203

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, its 84 positions feature Copper Alloy contacts for optimal conductivity. The durable UL 94V-0 Thermoplastic Polyester housing ensures secure assembly, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a 3A amperage rating and an operating temperature range of -40 to 105°C, this connector guarantees reliable performance in diverse environments. Whether for industrial, commercial, or personal projects, trust in its straight mount orientation for efficient and stable connections. Upgrade your setup with this essential component for seamless data transmission and power delivery.