345-084-542-278

Heilind Number:EDA345-084-542-278
Manufacturer:EDAC
Manufacturer Number:345-084-542-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-542-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-542-278

Detailed Description

Enhance connectivity within your electronic devices with our dual-row Board To Board PCB Connector. Designed for high-performance applications, this connector boasts a sturdy UL 94V-0 Thermoplastic Polyester housing, ensuring reliable and durable connections. With a total of 84 positions and a compact pitch of .1 inches, it offers ample connectivity in a space-efficient manner. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Trust in its quality and performance for all your PCB connectivity needs.