345-084-542-502

Heilind Number:EDA345-084-542-502
Manufacturer:EDAC
Manufacturer Number:345-084-542-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-542-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-542-502

Detailed Description

Enhance your PCB connections with our high-quality Board to Board PCB Connector. Designed for optimal performance, this connector features a straight mount orientation, making it easy to integrate into your setup. With a pitch of .1 inches and two rows for efficient signal transmission, it offers a total of 84 positions for seamless connectivity. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. Copper alloy contacts guarantee reliable conductivity, even in demanding applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Upgrade your electronic projects with this essential component.