345-084-542-504

Heilind Number:EDA345-084-542-504
Manufacturer:EDAC
Manufacturer Number:345-084-542-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-542-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-542-504

Detailed Description

Enhance your PCB connectivity with this high-performance green board-to-board connector. With a robust housing made of UL 94V-0 thermoplastic polyester, it ensures reliable and safe operation. The copper alloy contact material and dual-row design with 84 positions guarantee efficient signal transmission. Featuring a .1-inch pitch and .2-inch row spacing, it allows for secure and precise connections on your PCB. Its straight mount orientation and operating temperature range of -40 to 105 °C make it suitable for a wide range of applications. Upgrade your setup with this essential component for seamless and durable connectivity.