345-084-542-512

Heilind Number:EDA345-084-542-512
Manufacturer:EDAC
Manufacturer Number:345-084-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-542-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-542-512

Detailed Description

Enhance your circuit connections with this innovative Board To Board PCB Connector. Designed with precision and durability in mind, it features a dual-row configuration with 84 contact positions, ensuring seamless signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees reliable performance even in challenging environments. Each contact is made of high-quality Copper Alloy, promoting efficient conductivity. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers easy integration into your PCB setup. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105 °C ensures stability under varying conditions. Upgrade your connectivity solutions with this essential component.