345-084-542-558

Heilind Number:EDA345-084-542-558
Manufacturer:EDAC
Manufacturer Number:345-084-542-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-542-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-542-558

Detailed Description

Enhance your electronic connections with this versatile Board To Board PCB Connector. Featuring a vibrant green color, this connector boasts a high amperage of 3 A for efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety in operation. With two rows and 84 positions, it offers ample connectivity options. The copper alloy contact material guarantees reliable signal transfer, while the .1-inch pitch and .2-inch row spacing allow for convenient PCB integration. Designed for straight mount orientation, it's suitable for various assembly setups. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your electronic projects.