345-084-542-588

Heilind Number:EDA345-084-542-588
Manufacturer:EDAC
Manufacturer Number:345-084-542-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-542-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-542-588

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green finish. With two rows of Copper Alloy contacts, it ensures efficient power transmission at a 3A amperage. The .1 inch pitch and .2 inch row spacing offer precise positioning, while the 84 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees reliable performance in any environment. Perfect for a variety of applications, this connector is a must-have for any professional setup.