345-084-542-804

Heilind Number:EDA345-084-542-804
Manufacturer:EDAC
Manufacturer Number:345-084-542-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-542-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-542-804

Detailed Description

Enhance connectivity within your electronic devices with our 84-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation and a durable housing made of UL 94V-0 Thermoplastic Polyester. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal performance in compact spaces. Crafted from high-quality Copper Alloy, the contacts ensure reliable signal transmission. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your PCB assemblies with this essential component.