345-084-542-812

Heilind Number:EDA345-084-542-812
Manufacturer:EDAC
Manufacturer Number:345-084-542-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-542-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-542-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for optimal functionality, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power transmission. With a compact design and a pitch of .1 inch, this connector offers seamless integration into your circuit board layout. Boasting 84 positions across 2 rows, it provides ample connectivity options for your electronic components. Suitable for a wide range of applications, its straight mount orientation and -40 to 105°C operating temperature range guarantee versatility and durability. Elevate your PCB assembly with this essential connector.