345-084-542-878

Heilind Number:EDA345-084-542-878
Manufacturer:EDAC
Manufacturer Number:345-084-542-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-542-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-542-878

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing and features two rows for efficient organization. With a contact material of Copper Alloy, it ensures reliable conductivity in demanding environments. The .1 inch pitch and .2 inch row spacing allow for precise alignment, while the 84 positions cater to complex connectivity needs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications. Upgrade your setup with this essential component, perfect for achieving optimal performance and connectivity.