345-084-544-212

Heilind Number:EDA345-084-544-212
Manufacturer:EDAC
Manufacturer Number:345-084-544-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-544-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-544-212

Detailed Description

Enhance board-to-board connectivity with our Card Edge Connector, designed for seamless integration in electronic assemblies. Featuring a vibrant Green hue, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing for reliable performance. With two rows and a compact .1-inch pitch, it offers precise alignment for efficient data transfer. The Copper Alloy contacts ensure optimal conductivity, while the 3A amperage rating supports high-power applications. With 84 positions and straight mount orientation, it allows for versatile installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding industrial environments. Trust in its quality construction for secure and stable connections in your PCB setups. Elevate your connectivity solutions with this essential component.