345-084-555-201

Heilind Number:EDA345-084-555-201
Manufacturer:EDAC
Manufacturer Number:345-084-555-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-555-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-555-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows and 84 positions, it offers ample space for efficient signal transmission. Crafted with precision, the contact material is copper alloy, ensuring reliable conductivity. The pitch of .1 inches and row spacing of .2 inches allow for easy installation on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for versatile applications. Elevate your connectivity solutions with this straight-mount connector, essential for any electronics enthusiast or professional.