345-084-555-258

Heilind Number:EDA345-084-555-258
Manufacturer:EDAC
Manufacturer Number:345-084-555-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-555-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-555-258

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed with precision and durability in mind, this connector features two rows with a total of 84 positions, allowing for seamless data transmission. The green housing, made of UL 94V-0 thermoplastic polyester, ensures reliable operation even in extreme conditions, with an operating temperature range of -40 to 105°C. The copper alloy contact material guarantees optimal conductivity, while the .1-inch pitch and .2-inch row spacing provide efficient signal transfer. Whether you're working on industrial machinery or consumer electronics, this straight-mount connector is the perfect solution for your connectivity needs. Upgrade your PCB designs with ease and confidence.