345-084-555-288

Heilind Number:EDA345-084-555-288
Manufacturer:EDAC
Manufacturer Number:345-084-555-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-555-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-555-288

Detailed Description

Enhance your electronic connections with this cutting-edge board-to-board PCB connector. Designed for seamless integration, this connector features two rows of 84 positions each, ensuring optimal compatibility and performance. Crafted from durable UL 94V-0 thermoplastic polyester, it guarantees long-lasting reliability even in challenging environments. The copper alloy contacts provide superior conductivity, while the 0.1-inch pitch and 0.2-inch row spacing offer precise alignment. With a straight mount orientation, installation is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your systems with this high-quality connector and experience seamless connectivity like never before.