345-084-555-504

Heilind Number:EDA345-084-555-504
Manufacturer:EDAC
Manufacturer Number:345-084-555-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-555-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-555-504

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek Green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing for safe and efficient operation. With two rows of Copper Alloy contacts, each spaced at .1 and .2 inches, respectively, this connector offers a total of 84 positions for seamless data transmission. Its straight mount orientation ensures easy installation, while its wide operating temperature range of -40 to 105 °C guarantees reliability in diverse environments. Perfect for use in various applications, this connector is a must-have for any electronics enthusiast or professional. Elevate your connectivity experience with this essential component.