345-084-555-512

Heilind Number:EDA345-084-555-512
Manufacturer:EDAC
Manufacturer Number:345-084-555-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-555-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-555-512

Detailed Description

Enhance your PCB connectivity with our dual-row Board-to-Board PCB Connector. Designed for seamless integration, this connector features 84 positions with a pitch of .1 inch, ensuring precise and secure connections. Crafted from UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contacts, it guarantees durability and reliability. Its straight mount orientation and compact size make it ideal for space-constrained applications. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Upgrade your electronics assembly with this high-quality component.