345-084-555-802

Heilind Number:EDA345-084-555-802
Manufacturer:EDAC
Manufacturer Number:345-084-555-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-555-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-555-802

Detailed Description

Enhance your PCB connections with this versatile Board To Board Card Edge Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green, it offers reliable performance in a range of environments. With a straight mount orientation and a pitch of .1 inches, it's easy to install and ensures a secure fit. The copper alloy contact material guarantees excellent conductivity, while the 2-row design with a total of 84 positions allows for multiple connections. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications in the electronics industry. Trust in its quality and efficiency for seamless PCB connectivity.