345-084-555-803

Heilind Number:EDA345-084-555-803
Manufacturer:EDAC
Manufacturer Number:345-084-555-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-555-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-555-803

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for optimal performance, this connector features 84 positions in a dual-row layout, ensuring efficient signal transmission. The housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. Each contact is made of high-quality Copper Alloy, providing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation offers easy installation. Upgrade your electronic systems with this essential component.