345-084-555-804

Heilind Number:EDA345-084-555-804
Manufacturer:EDAC
Manufacturer Number:345-084-555-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-555-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-555-804

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board-to-Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts, this connector ensures reliable signal transmission. With a pitch of .1 inches and two rows of 84 positions, it offers seamless integration onto your PCB. The straight mount orientation and compact design are ideal for space-constrained applications. Operating smoothly in a wide temperature range from -40 to 105°C, it guarantees consistent performance in diverse environments. Upgrade your electronics with this essential component for seamless data transfer and power distribution.