345-084-555-808

Heilind Number:EDA345-084-555-808
Manufacturer:EDAC
Manufacturer Number:345-084-555-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-555-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-555-808

Detailed Description

Enhance your PCB connections with this high-performance green board-to-board connector, designed for seamless integration in electronic assemblies. With a dual-row layout and 84 positions, it offers ample room for efficient signal transmission. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it ensures reliability in demanding environments. The .1-inch pitch and .2-inch row spacing facilitate easy installation, while the straight mount orientation optimizes space utilization. Operating smoothly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications in electronics manufacturing. Upgrade your connectivity solutions with this dependable component.