345-084-555-858

Heilind Number:EDA345-084-555-858
Manufacturer:EDAC
Manufacturer Number:345-084-555-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-555-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-555-858

Detailed Description

Enhance your electronic connections with our innovative 84-position Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation even in demanding environments. With a compact pitch of .1 inches and two rows for efficient signal transmission, it offers seamless connectivity on your PCB. Crafted with high-quality Copper Alloy contacts, it guarantees excellent conductivity and durability. The straight mount orientation and convenient row spacing of .2 inches make installation a breeze. Operating smoothly in a wide temperature range from -40 to 105 °C, it’s perfect for various applications. Elevate your PCB design with this essential connector, a must-have in your electronic toolkit.