345-084-556-201

Heilind Number:EDA345-084-556-201
Manufacturer:EDAC
Manufacturer Number:345-084-556-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-556-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-556-201

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for optimal efficiency, it features two rows with a total of 84 positions, ensuring seamless communication between your circuit boards. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees both reliability and safety. Each contact is crafted from Copper Alloy, providing excellent conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is effortless. Its straight mount orientation offers versatility in installation options. Operating smoothly in temperatures ranging from -40 to 105 degrees Celsius, this connector is suitable for a wide range of applications in various industries. Elevate your PCB connections with this essential component.