345-084-556-203

Heilind Number:EDA345-084-556-203
Manufacturer:EDAC
Manufacturer Number:345-084-556-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-556-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-556-203

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board Card Edge Connector. Crafted with durable UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it ensures reliable performance in demanding environments. With a pitch of .1 inches and 84 positions in two rows, it offers seamless integration for your projects. Operating efficiently in temperatures ranging from -40 to 105°C, it's ideal for both industrial and commercial applications. Its straight mount orientation and compact design make installation a breeze. Upgrade your connectivity solutions with this high-quality connector.