345-084-556-207

Heilind Number:EDA345-084-556-207
Manufacturer:EDAC
Manufacturer Number:345-084-556-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-556-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-556-207

Detailed Description

Enhance your PCB connectivity with this reliable and high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features two rows for efficient signal transmission and is crafted from UL 94V-0 Thermoplastic Polyester housing material, ensuring safety and longevity. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration onto your circuit board. Sporting a vibrant green color, it adds a touch of style to your electronic setup. The copper alloy contact material guarantees optimal conductivity, while the straight mount orientation allows for easy installation. With a total of 84 positions, you have ample room for all your connections. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of applications. Trust in its performance and make your PCB assembly process a breeze.