345-084-556-212

Heilind Number:EDA345-084-556-212
Manufacturer:EDAC
Manufacturer Number:345-084-556-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-556-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-556-212

Detailed Description

Enhance your PCB connectivity with our Board To Board Card Edge Connector, meticulously crafted for optimal performance. Featuring a vibrant green color and a durable housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both functionality and safety. With two rows and 84 positions, it offers ample room for seamless connections. The contact material, Copper Alloy, guarantees efficient power transmission, while the precise pitch of .1 inch and row spacing of .2 inch facilitate easy installation. Designed for straight mounting orientation, it's perfect for various electronic applications. Operating smoothly in temperatures ranging from -40 to 105°C, it's a reliable choice for your connectivity needs. Elevate your PCB assembly with this high-quality connector.