345-084-556-258

Heilind Number:EDA345-084-556-258
Manufacturer:EDAC
Manufacturer Number:345-084-556-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-556-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-556-258

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek Green hue, this connector ensures reliable power delivery with a low amperage of 3 A. With two rows of Copper Alloy contacts providing a total of 84 positions at a pitch of .1 inches, it offers efficient signal transmission. The straight mount orientation and .2-inch row spacing make it easy to integrate into your PCB setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for demanding applications in various industries. Upgrade your connectivity with this essential component.