345-084-556-288

Heilind Number:EDA345-084-556-288
Manufacturer:EDAC
Manufacturer Number:345-084-556-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-556-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-556-288

Detailed Description

Enhance your PCB connectivity with our Green Board To Board PCB Connector, designed for seamless integration in electronic devices. With a durable housing made of UL 94V-0 Thermoplastic Polyester and copper alloy contacts, this connector ensures reliable performance in any application. Featuring two rows of 84 positions each, it offers ample connectivity options with a pitch of .1 inches and row spacing of .2 inches. Operating flawlessly in a wide temperature range from -40 to 105°C, it's suitable for use in various environments. Its straight mount orientation makes installation easy and convenient. Elevate your electronic projects with this high-quality connector, a must-have in any designer's toolkit.