345-084-556-503

Heilind Number:EDA345-084-556-503
Manufacturer:EDAC
Manufacturer Number:345-084-556-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-556-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-556-503

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various operating environments. With two rows of copper alloy contacts and a pitch of .1 inches, this connector offers a total of 84 positions for optimal signal transmission. Its straight mount orientation facilitates easy installation onto PCBs, while the wide operating temperature range of -40 to 105°C guarantees consistent performance. Perfect for demanding industrial applications, this connector is a vital component for achieving efficient and secure board-to-board connections.