345-084-556-504

Heilind Number:EDA345-084-556-504
Manufacturer:EDAC
Manufacturer Number:345-084-556-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-556-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-556-504

Detailed Description

Enhance your PCB connectivity with our 84-position Card Edge Connector. Designed for seamless board-to-board integration, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant Green hue. With a pitch of .1 inch and a row spacing of .2 inch, it ensures precision and reliability in your electronic assemblies. Each contact is meticulously crafted from high-quality Copper Alloy, guaranteeing optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is built for performance in diverse environments. Trust in its straight mount orientation for easy installation and a secure connection every time. Elevate your electronic projects with this essential component.