345-084-556-507

Heilind Number:EDA345-084-556-507
Manufacturer:EDAC
Manufacturer Number:345-084-556-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-556-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-556-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish, this connector ensures reliable power transmission with an amperage of 3 A. Its copper alloy contact material guarantees efficient signal transfer, while the 2-row design with 84 positions allows for versatile applications. With a pitch of .1 in and row spacing of .2 in, it offers precise and secure connections. Operating smoothly in a temperature range of -40 to 105 °C, this connector is suitable for various environments. Trust in its straight mount orientation for seamless integration into your PCB layout, making it an essential component in your electronic assembly projects.