345-084-556-578

Heilind Number:EDA345-084-556-578
Manufacturer:EDAC
Manufacturer Number:345-084-556-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-556-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-556-578

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Featuring a sleek green housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures reliable and durable performance. With two rows of copper alloy contacts, it offers a total of 84 positions for seamless data transmission. The .1-inch pitch and .2-inch row spacing allow for easy and precise assembly. Operating efficiently in a wide temperature range of -40 to 105 °C, this connector is suitable for various applications. Its straight mount orientation makes it ideal for streamlined PCB connections, providing a secure and stable link between boards. Trust in this connector for optimal functionality in your electronic projects.