345-084-556-803

Heilind Number:EDA345-084-556-803
Manufacturer:EDAC
Manufacturer Number:345-084-556-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-556-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-556-803

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connectors in vibrant Green. Designed for optimal performance, these connectors feature a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, ensuring reliable power delivery with an amperage of 3 A. With a pitch of .1 in and two rows of 84 positions each, they offer seamless integration for your electronic projects. The straight mount orientation and compact design make them ideal for space-efficient installations. Operating flawlessly in a wide temperature range from -40 to 105 °C, these connectors are a must-have for any electronics enthusiast or professional. Upgrade your connectivity solutions today with these high-quality Card Edge Connectors.