345-084-556-804

Heilind Number:EDA345-084-556-804
Manufacturer:EDAC
Manufacturer Number:345-084-556-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-556-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-556-804

Detailed Description

Upgrade your connectivity with this high-performance Board to Board PCB Connector, designed for seamless integration in your electronic devices. Featuring a durable housing crafted from UL 94V-0 Thermoplastic Polyester in a sleek green finish, this connector ensures robust protection and reliable performance. With two rows and a pitch of .1 inches, it offers ample space for 84 copper alloy contacts, facilitating efficient data transmission. The straight mount orientation and compact design make it ideal for space-constrained applications, while its wide operating temperature range of -40 to 105 °C guarantees consistent functionality even in harsh environments. Elevate your device's connectivity with this essential component, perfect for a wide range of electronic projects.