345-084-556-858

Heilind Number:EDA345-084-556-858
Manufacturer:EDAC
Manufacturer Number:345-084-556-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-556-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-556-858

Detailed Description

Enhance your PCB connections with our Board To Board PCB Connector, featuring a sleek and durable design suitable for various applications. With a vibrant green color and a housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both performance and safety. Its two rows of 84 positions, with a pitch of .1 inches and row spacing of .2 inches, offer ample connectivity options. Crafted from high-quality Copper Alloy, the contacts guarantee reliable and efficient signal transmission. Whether for commercial or industrial use, its straight mount orientation and wide operating temperature range of -40 to 105°C make it a versatile choice. Upgrade your setup with this essential component for seamless and secure PCB connections.