345-084-556-878

Heilind Number:EDA345-084-556-878
Manufacturer:EDAC
Manufacturer Number:345-084-556-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-556-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-556-878

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in various operating conditions. With a compact design and straight mount orientation, it facilitates seamless integration onto your PCB. The two rows of 84 copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, allow for efficient signal transmission. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable connectivity even in extreme environments. Upgrade your PCB assembly with this essential component, a must-have in any electronic setup.