345-084-556-888

Heilind Number:EDA345-084-556-888
Manufacturer:EDAC
Manufacturer Number:345-084-556-888
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-556-888
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-556-888

Detailed Description

Enhance your electronic connections with our high-performance Board to Board PCB Connector. Featuring a sleek green design, this connector offers reliable power delivery with an amperage of 3A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures long-lasting use in various environments. With two rows and a total of 84 positions, it provides ample connectivity for your PCB projects. The copper alloy contacts guarantee efficient signal transmission, while the .1-inch pitch and .2-inch row spacing allow for seamless integration. Perfect for straight mounting orientation, it operates smoothly in temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential connector.