345-084-558-201

Heilind Number:EDA345-084-558-201
Manufacturer:EDAC
Manufacturer Number:345-084-558-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-558-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-558-201

Detailed Description

Enhance connectivity within your PCB setup with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green finish. The connector boasts 84 positions across two rows, with a pitch of .1 inches and row spacing of .2 inches, ensuring efficient data transfer. Crafted with copper alloy contacts, it guarantees reliable conductivity. Its right-angle mount orientation offers versatility in installation, while a wide operating temperature range of -40 to 105°C ensures optimal performance in various environments. Perfect for demanding industrial applications, this connector is a must-have for any PCB assembly project.