345-084-558-202

Heilind Number:EDA345-084-558-202
Manufacturer:EDAC
Manufacturer Number:345-084-558-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-084-558-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:84
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-084-558-202

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector. Designed for efficient board-to-board connections, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance. With two rows and a total of 84 positions, it offers ample space for secure contact. The copper alloy contacts provide excellent conductivity, while the .1 inch pitch and .2 inch row spacing allow for precise alignment. Suitable for a wide range of applications, this connector is ideal for demanding environments, with an operating temperature range of -40 to 105°C. Its right-angle mount orientation offers flexibility in assembly. Upgrade your electronic systems with this essential component.